RS PRO Heavy Duty Power Connector Insert, 16A, RS-HEE Series Female, 32 Contacts
- RS-stocknr.:
- 208-4530
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 29,65
(excl. BTW)
€ 35,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 29,65 |
| 10 - 49 | € 29,05 |
| 50 - 99 | € 27,87 |
| 100 + | € 26,08 |
*prijsindicatie
- RS-stocknr.:
- 208-4530
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 16A | |
| Series | RS-HEE | |
| Sub Type | Connector Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connectors | |
| Pole Format | 32 | |
| Number of Rows | 4 | |
| Voltage | 500V | |
| Mount Type | Connector Insert | |
| Standards/Approvals | No | |
| Number of Contacts | 32 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 16A | ||
Series RS-HEE | ||
Sub Type Connector Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connectors | ||
Pole Format 32 | ||
Number of Rows 4 | ||
Voltage 500V | ||
Mount Type Connector Insert | ||
Standards/Approvals No | ||
Number of Contacts 32 | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
- Land van herkomst:
- CN
RS PRO High-Density Inserts
Introducing the range of RS PRO Heavy Duty Power Connector Inserts, ideal for use with the RS PRO Heavy-Duty Housing range to create a complete heavy-duty power connector for a variety of applications. The housing comes in a range of industry-standard sizes and is made from highly durable polycarbonate material for optimum performance and reliability, along with the choice of screw, crimp or spring clam terminations in an assortment of current ratings for ultimate versatility. The inserts are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Technical Features:
Applications:
Connector inserts are an essential accessory for creating a complete power connector. They come in a range of different shapes and mounting styles, completely dependent on the application or position they are being used in. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connector accessories are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Heavy Duty Power Connector Insert RS-HEE Series Male, 32 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Female, 64 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Female, 92 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Female, 10 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HEE Series Female, 46 Contacts
- RS PRO Heavy Duty Power Connector Insert RS-HEE Series Female, 18 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Male, 92 Contacts
- RS PRO Heavy Duty Power Connector Insert HEE Series Male, 64 Contacts