HARTING Heavy Duty Power Connector Insert, 10 A, Han Q Series Male, 17 Contacts
- RS-stocknr.:
- 512-5334
- Fabrikantnummer:
- 09120173001
- Fabrikant:
- HARTING
Tijdelijk niet op voorraad
- RS-stocknr.:
- 512-5334
- Fabrikantnummer:
- 09120173001
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10 A | |
| Series | Han Q | |
| Sub Type | Connector Insert | |
| Connector Gender | Male | |
| For Use With | Han E contacts, Han D contacts, Han C contacts | |
| Pole Format | 17 | |
| Voltage | 160 V | |
| Mount Type | Cable | |
| IP Rating | IP67, IP65, IP44 | |
| Standards/Approvals | No | |
| Number of Contacts | 17 | |
| Manufacturer Size Code | 3 A | |
| Orientation | Straight | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Silver, Gold Plated | |
| Contact Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10 A | ||
Series Han Q | ||
Sub Type Connector Insert | ||
Connector Gender Male | ||
For Use With Han E contacts, Han D contacts, Han C contacts | ||
Pole Format 17 | ||
Voltage 160 V | ||
Mount Type Cable | ||
IP Rating IP67, IP65, IP44 | ||
Standards/Approvals No | ||
Number of Contacts 17 | ||
Manufacturer Size Code 3 A | ||
Orientation Straight | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Silver, Gold Plated | ||
Contact Material Polycarbonate | ||
- Land van herkomst:
- DE
Han Q 17/0 Han compact, 17 contacts + earth
Han Q male and female inserts for receiving crimping contacts: 17 poles + PE
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Gerelateerde Links
- HARTING Heavy Duty Power Connector Insert Han Q Series, 17 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Insert Male 21 Contacts
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts