Amphenol Industrial Heavy Duty Power Connector, Panel Mount, Crimp, 120A, SURLOK PLUS Male, 1kV
- RS-stocknr.:
- 283-5957
- Artikelnummer Distrelec:
- 302-15-316
- Fabrikantnummer:
- SLPRA25CPSB
- Fabrikant:
- Amphenol Industrial
Subtotaal (1 eenheid)*
€ 9,77
(excl. BTW)
€ 11,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 103 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,77 |
*prijsindicatie
- RS-stocknr.:
- 283-5957
- Artikelnummer Distrelec:
- 302-15-316
- Fabrikantnummer:
- SLPRA25CPSB
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector | |
| Current | 120A | |
| Series | SURLOK PLUS | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Mount Type | Panel Mount | |
| Voltage | 1kV | |
| Thread Size | M6 x 1 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector | ||
Current 120A | ||
Series SURLOK PLUS | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Mount Type Panel Mount | ||
Voltage 1kV | ||
Thread Size M6 x 1 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The 5.7mm Connector with Plug is of Black color and has a current rating of 120A. It has single pole.
RoHS compliance
Reach Regularized
Gerelateerde Links
- Amphenol Industrial Heavy Duty Power Connector 120A 1kV
- Amphenol Industrial Heavy Duty Power Connector 120A 1kV
- Amphenol Industrial Heavy Duty Power Connector Panel Mount 1 Way SURLOK PLUS Male, 1kV
- Amphenol Industrial Heavy Duty Power Connector 120A 1000V
- Amphenol Industrial Heavy Duty Power Connector Crimp SURLOK PLUS Female, 1kV
- Amphenol Industrial Heavy Duty Power Connector Crimp SURLOK PLUS Male, 1kV
- Amphenol Industrial Heavy Duty Power Connector Crimp 200A 1kV
- Amphenol Industrial 120A