H-A Series Connector Insert, Female, 32 Way, 10A, 440 V ac

  • RS-stocknr. 284-6713
  • Fabrikantnummer 10531000+10541000
  • Fabrikant Epic Contact
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

EPIC H-A Inserts - 440V / 10A Group B

HA screw termination inserts which accept cable up to 2.5mm2and offer a separate earth terminal on each insert.,For technical specification refer to the HA introductory page for assembled connectors. Inserts fit all HA hoods or bases.

//media.rs-online.com/t_line/L211444-01.gif
//media.rs-online.com/t_line/L445627-01.gif
//media.rs-online.com/t_line/L445627-02.gif

Approvals

UL listed; CSA certified; SEV

Inserts & Accessories

Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy
Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts
Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)
Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)

Dimensions: 3 and 4-way

H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.
3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.

Dimensions: 10 and 16 way

Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry

Dimensions: 32//48 way - gland size PG29

Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket

Specificaties
Kenmerk Waarde
Type Connector Insert
Number of Contacts 32
Current Rating 10A
Series H-A
Voltage Rating 440 V ac
Gender Female
Termination Method Screw Down
Pole Format 32P
18 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
24,42
(excl. BTW)
29,55
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 24,42
Related Products
A comprehensive offering of contacts and inserts for ...
Description:
A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods. Possibility to terminate shielded four/eight wiresconductors (2 pair STP)Terminate Coax cable with large diameterSuitable ...
These Han E® inserts are rated at 16A. ...
Description:
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings. All these hoods and housing ranges are associated to a specific Harting ’Size’ number identifier. See the ’compatibility’ table for details of this ...
Assembled connectors are type tested to 10A 250V ...
Description:
Assembled connectors are type tested to 10A 250V a.c. and include the following features:. Crimp terminationUses type HA3 hood 284-6757 or similar.
Harting contact inserts have a wide range of ...
Description:
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings. Current rating 16AWorking voltage 500V6 to 24 poles Crimp contacts must be ordered separately – option ...