- RS-stocknr.:
- 874-3594
- Fabrikantnummer:
- 09332102702
- Fabrikant:
- HARTING
10 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 34,38
(excl. BTW)
€ 41,60
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 34,38 |
- RS-stocknr.:
- 874-3594
- Fabrikantnummer:
- 09332102702
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han E HMC Inserts
A selection of Han E HMC inserts in male and female variants and 6B, 10B, 16B and 24B sizes, for ratings of 500 V / 16 A, inserts are complete with earth contacts. Han E HMC inserts are suitable for use with the Han B HMC range of housings, hoods, frames and Han E HMC contacts. Durable hard wearing inserts designed for10,000 mating cycles and above. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.
Rated at 500 V / 16 A
Polycarbonate construction
Limiting temperature -40 to +125° C
Polycarbonate construction
Limiting temperature -40 to +125° C
Note
Standards
DIN EN 60 664-1, DIN EN 61 984
Approvals
UR, CSA
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han E HMC |
Type | Connector Insert |
Pole Format | 10P+E |
Number of Rows | 2 |
Voltage Rating | 500 V |
Number of Contacts | 10 |