Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS-stocknr.:
- 187-8371
- Artikelnummer Distrelec:
- 180-38-304
- Fabrikantnummer:
- 01222
- Fabrikant:
- Wiha
Subtotaal (1 eenheid)*
€ 20,47
(excl. BTW)
€ 24,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 25 stuk(s) vanaf 02 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,47 |
*prijsindicatie
- RS-stocknr.:
- 187-8371
- Artikelnummer Distrelec:
- 180-38-304
- Fabrikantnummer:
- 01222
- Fabrikant:
- Wiha
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
| Merk | Wiha | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 → 10 mm | |
| Short or Long Arm | Short | |
| Non-Sparking | No | |
| Height Safe | No | |
| End Type | Hex | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 912 | |
| Alles selecteren | ||
|---|---|---|
Merk Wiha | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 → 10 mm | ||
Short or Long Arm Short | ||
Non-Sparking No | ||
Height Safe No | ||
End Type Hex | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 912 | ||
Vrijgesteld
- Land van herkomst:
- CN
Wera Hex Key Set
Hex keys are considered a household essential, especially if users build a lot of flat pack furniture. They are simple tools that make a big difference. Those that have a variant of sizes and thicknesses will be able to carry out many different jobs in domestic and commercial applications.
Features and Benefits
• Our range of hex keys from Wera are made up from a chrome vanadium molybdenum steel, ensuring optimal strength and a long tool shelf life
• Our range features options that are with or without a ball end, which allows users to screw at an angle
• Make use of both ends of the hex key
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Gerelateerde Links
- Wiha 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 10 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Wiha 7 piece L Metric Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 7 piece L pieces inch Hex Key Set, Hex size 1.5 → 6 mm
- Wiha 14 piece L Metric Hex Key Set, Hex size 5.6 mm
- Wiha 1 piece L Metric Hex Key Set, Hex size 2.5 mm
- Wiha 1 piece L Metric Hex Key, Hex size 1.5 mm