Wiha 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- RS-stocknr.:
- 280-5781
- Artikelnummer Distrelec:
- 180-32-997
- Fabrikantnummer:
- 24189
- Fabrikant:
- Wiha
Subtotaal (1 eenheid)*
€ 44,38
(excl. BTW)
€ 53,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 23 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,38 |
*prijsindicatie
- RS-stocknr.:
- 280-5781
- Artikelnummer Distrelec:
- 180-32-997
- Fabrikantnummer:
- 24189
- Fabrikant:
- Wiha
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
| Merk | Wiha | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 13 | |
| Shape | L | |
| Hex Size | 0.05 → 3/8 in | |
| End Type | Hex Ball End | |
| Finish | Black Oxide | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wiha | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 13 | ||
Shape L | ||
Hex Size 0.05 → 3/8 in | ||
End Type Hex Ball End | ||
Finish Black Oxide | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- PL
The Wiha Tools L Keys set is available with one ProStar holder. This compact holder contain total 13 L keys in black oxidised color and each L key has hexagonal ball end. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree. This L keys are especially designed for inch-sized screws that are difficult to access.
Based on ASME B18.3 standard
Space saving ProStar holder
Sliding function for one-handed opening
Easy removal of each key without moving any others
Gerelateerde Links
- Milwaukee 13 piece L Imperial Hex Key Set, Hex size ⅜ to 0.05 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Wera 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8 in
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8"
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 9.53 mm
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 3/8ZZZZZZ
- Bondhus 13 piece L Imperial Hex Key Set, Hex size 0.05 → 7/32 in