PB SWISS TOOLS T Metric Hex Key, Hex size 2.5 mm
- RS-stocknr.:
- 285-8602
- Artikelnummer Distrelec:
- 302-61-663
- Fabrikantnummer:
- PB 1204.2,5
- Fabrikant:
- PB SWISS TOOLS
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 285-8602
- Artikelnummer Distrelec:
- 302-61-663
- Fabrikantnummer:
- PB 1204.2,5
- Fabrikant:
- PB SWISS TOOLS
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
| Merk | PB SWISS TOOLS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 2.5 mm | |
| Short or Long Arm | Long | |
| Overall Length | 140mm | |
| Material | Alloy, Steel | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk PB SWISS TOOLS | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 2.5 mm | ||
Short or Long Arm Long | ||
Overall Length 140mm | ||
Material Alloy, Steel | ||
Overall Width 60mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CH
The Sliding T handle screwdrivers are precision engineered tools featuring true to size tips. The sliding handle design offers both centre and end locking positions, enhancing safety and practicality during use by providing stability and control. Crafted from a special alloy based on spring steel, these screwdrivers exhibit exceptional elasticity and are hardened to high grades.
For hexagon socket screws
Quick turning and high torques
Laser marked serial number and lifetime guarantee
Gerelateerde Links
- PB SWISS TOOLS T Metric Hex Key, Hex size 6 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 3 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2 mm
- PB SWISS TOOLS L Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 8 piece L Metric Hex Key T15 T6 T8
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm