TE Connectivity PCB RF Relay, 4.5V dc Coil, DPDT
- RS-stocknr.:
- 181-189
- Fabrikantnummer:
- 2-1462040-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 1000 eenheden)*
€ 1.863,38
(excl. BTW)
€ 2.254,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.863,38 | € 1,863 |
*prijsindicatie
- RS-stocknr.:
- 181-189
- Fabrikantnummer:
- 2-1462040-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | RF Relay | |
| Coil Resistance | 145Ω | |
| Contact Resistance | 50mΩ | |
| Insertion Loss | 0.33dB | |
| Contact Configuration | DPDT | |
| Coil Voltage | 4.5V dc | |
| Terminal Type | PCB Terminal | |
| Mount Type | PCB | |
| Voltage Standing Wave Ratio VSWR | 1.06/1.49 | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 2A | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 5.6mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Coil Power | 0.14W | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type RF Relay | ||
Coil Resistance 145Ω | ||
Contact Resistance 50mΩ | ||
Insertion Loss 0.33dB | ||
Contact Configuration DPDT | ||
Coil Voltage 4.5V dc | ||
Terminal Type PCB Terminal | ||
Mount Type PCB | ||
Voltage Standing Wave Ratio VSWR 1.06/1.49 | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Current 2A | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 5.6mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Coil Power 0.14W | ||
- Land van herkomst:
- CZ
The TE Connectivity IM signal relays, as part of our smallest types of electromechanical relays, offer a wide and deep range of variations suitable for many applications. The IM series are equipped with 2 changeover contacts in both monostable or bistable versions, available in multiple Coil solutions, performance types and pin layouts.
Slim line 10x6 mm and low profile 5.65 mm
High mechanical shock resistance up to 50 g functional
High dielectric and surge capability up to 2500 Vrms
Low Coil power consumption
Minimum board space 60mm²