Brady Orange, Black High Visibility Tape 25mm x 33 m
- RS-stocknr.:
- 277-3480
- Artikelnummer Distrelec:
- 303-74-427
- Fabrikantnummer:
- 275104
- Fabrikant:
- Brady
Subtotaal (1300 eenheden, op een rol van 1300)*
€ 63,64
(excl. BTW)
€ 77,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 63,64 | € 0,049 |
*prijsindicatie
- RS-stocknr.:
- 277-3480
- Artikelnummer Distrelec:
- 303-74-427
- Fabrikantnummer:
- 275104
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Colour | Orange, Black | |
| Tape Type | Directional Arrow Tape | |
| Product Type | High Visibility Tape | |
| Backing Material | Polyester | |
| Adhesive Material | Acrylic | |
| Width | 25mm | |
| Length | 33m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 285°C | |
| Standards/Approvals | PSTC, ASTM | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Colour Orange, Black | ||
Tape Type Directional Arrow Tape | ||
Product Type High Visibility Tape | ||
Backing Material Polyester | ||
Adhesive Material Acrylic | ||
Width 25mm | ||
Length 33m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 285°C | ||
Standards/Approvals PSTC, ASTM | ||
Niet conform
- Land van herkomst:
- BE
The Brady Directional Arrow Tape can enhance safety, improve operating efficiency and provides 360 degree visibility. This directional arrow tape is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film.
UV resistant
Chemical resistant
For pipe and valve marking
Weather and humidity resistant
Directional flow arrow tape can enhance safety, improve operating effciency and provides 360 degree visibility.
Gerelateerde Links
- Brady Black, Grey High Visibility Tape 25mm x 33 m
- Brady White, Black High Visibility Tape 25mm x 33 m
- Brady White, Brown High Visibility Tape 25mm x 33 m
- Brady White, Green High Visibility Tape 25mm x 33 m
- Brady White, Blue High Visibility Tape 25mm x 33 m
- Brady Red, White High Visibility Tape 25mm x 33 m
- Tesa 4169 Yellow, Black High Visibility Tape 50mm x 33 m
- Tesa 4169 Green High Visibility Tape 50mm x 33 m