Siemens Extension Accessory Mount For Use With HMI SIMATIC PLC PROFINET
- RS-stocknr.:
- 256-0242
- Fabrikantnummer:
- 6AV76741LA820AA0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 688,31
(excl. BTW)
€ 832,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 688,31 |
*prijsindicatie
- RS-stocknr.:
- 256-0242
- Fabrikantnummer:
- 6AV76741LA820AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Accessory Type | Extension Accessory | |
| Product Type | Mount | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | PROFINET | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | KC, CE mark, RCM, cULus, UL | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Accessory Type Extension Accessory | ||
Product Type Mount | ||
For Use With HMI SIMATIC | ||
For Use With PLC PROFINET | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals KC, CE mark, RCM, cULus, UL | ||
- Land van herkomst:
- DE
The Siemens 24 inch portrait PROFINET extension unit is used for mounting on all fully IP65 enclosed 16:9 HMI/IPC devices. It is used for the flexible installation of operator controls with 6 mounting positions and 6 operator controls equip able.
Connection via PROFINET
IP65 protected
Gerelateerde Links
- Siemens Extension Accessory Mount For Use With HMI SIMATIC PLC PROFINET
- Siemens Mount 30 m For Use With HMI SIMATIC PLC PROFINET
- Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 19 in
- Siemens Extension Accessory Starter Kit For Use With HMI SIMATIC 15 in
- Siemens Software Software For Use With HMI SIMATIC HMI operator panels PLC SIMATIC S7
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Insertion & Extraction Tools
- Lump & Claw Hammers