Siemens SIMATIC Series Display - 15.6 in, TFT Display, 1366 x 768 pixel
- RS-stocknr.:
- 113-899
- Fabrikantnummer:
- 6AV6646-1BA15-0AA1
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 2.068,74
(excl. BTW)
€ 2.503,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.068,74 |
*prijsindicatie
- RS-stocknr.:
- 113-899
- Fabrikantnummer:
- 6AV6646-1BA15-0AA1
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Display | |
| Series | SIMATIC | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.6in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Depth | 73mm | |
| Length | 193.5mm | |
| Standards/Approvals | RoHS, uCLus, CE, RCM | |
| Width | 344.2mm | |
| IP Rating | IP65 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Display | ||
Series SIMATIC | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type USB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.6in | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Depth 73mm | ||
Length 193.5mm | ||
Standards/Approvals RoHS, uCLus, CE, RCM | ||
Width 344.2mm | ||
IP Rating IP65 | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Siemens Simatic TFT display features a 15 inch screen with a capacitive touch sensor for precise and responsive interaction. It supports various protocols, including RDP, VNC, Smart Server HTML5, and others, making it versatile for different industrial applications. The device has a standard design and comes as a built in unit, providing a compact and integrated solution for industrial environments.
Multi touch supported
Monitor keyboard available
Non reflective and tempered mineral glass screen
Gerelateerde Links
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1366 x 768 pixels
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens HMI Thin Client - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1920 x 1080 pixel