MicroTouch IC-156P Series Touch Screen HMI - 15.6 in, TFT LCD Display, 1920 x 1080 pixel
- RS-stocknr.:
- 215-329
- Fabrikantnummer:
- IC-156P-AW4-W10
- Fabrikant:
- MicroTouch
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 215-329
- Fabrikantnummer:
- IC-156P-AW4-W10
- Fabrikant:
- MicroTouch
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
| Merk | MicroTouch | |
| Product Type | Touch Screen HMI | |
| Series | IC-156P | |
| Display Type | TFT LCD | |
| Maximum Resolution | 1920 x 1080 pixel | |
| External Width | 369.1mm | |
| External Height | 223.7mm | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.6in | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, FCC, LVD, RoHS, UL | |
| Alles selecteren | ||
|---|---|---|
Merk MicroTouch | ||
Product Type Touch Screen HMI | ||
Series IC-156P | ||
Display Type TFT LCD | ||
Maximum Resolution 1920 x 1080 pixel | ||
External Width 369.1mm | ||
External Height 223.7mm | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.6in | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, FCC, LVD, RoHS, UL | ||
- Land van herkomst:
- CN
The MicroTouch Touch Computer designed to enhance user experience across various applications. Featuring a sleek, edgeless design, this device blends modern aesthetics with robust functionality. Powered by the Celeron 3965U processor, it delivers reliable performance with 8GB of DDR4 memory and a 128GB SSD for responsive operation.
Long term durability ensures reliability in demanding settings
Robust operating temperature range supports versatile deployment options
Attractive warranty terms provide peace of mind for users
Gerelateerde Links
- MicroTouch IC-156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch SK-156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch DT156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch Optical Reader Accessory Kit For Use With HMI IC-215P-AW2-W10 IC-156P-AW4-W10
- MicroTouch Accessory Kit For Use With HMI IC-156P-AW3-W10 IC-215P-AA2
- MicroTouch IC-215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch M1-156IC Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch M1-156DT Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel