Beijer Electronics HMI Series HMI Panel - 10.1 in, TFT LCD Display, 1024 x 600 pixel
- RS-stocknr.:
- 302-509
- Artikelnummer Distrelec:
- 303-95-688
- Fabrikantnummer:
- X2 base 10 v2
- Fabrikant:
- Beijer Electronics
Subtotaal (1 eenheid)*
€ 2.056,16
(excl. BTW)
€ 2.487,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
- Plus verzending 2 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.056,16 |
*prijsindicatie
- RS-stocknr.:
- 302-509
- Artikelnummer Distrelec:
- 303-95-688
- Fabrikantnummer:
- X2 base 10 v2
- Fabrikant:
- Beijer Electronics
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
| Merk | Beijer Electronics | |
| Series | HMI | |
| Product Type | HMI Panel | |
| Display Type | TFT LCD | |
| Display Resolution | 1024 x 600 pixel | |
| Diagonal Display Size | 10.1in | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Beijer Electronics | ||
Series HMI | ||
Product Type HMI Panel | ||
Display Type TFT LCD | ||
Display Resolution 1024 x 600 pixel | ||
Diagonal Display Size 10.1in | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- TW
The Beijer Electronics HMI panels provide a cost-effective, high-performance solution for industrial applications. With improved performance, multiple display sizes, and a modern design, these panels feature high-resolution touchscreens and IP65-rated corrosion-resistant plastic housing. The full version of the iX software ensures advanced functionality for small to medium-sized applications.
Wide screen format
UL CE FCC and KCC certificates
Gerelateerde Links
- Beijer Electronics X2 pro 10 Series HMI Panel - 10.1 in 1024 x 600 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 5 in 800 x 480 pixel
- RS PRO Operator Panel HMI Display - 10.1 in 1024 x 600 pixel
- Beijer Electronics HMI Series HMI Panel - 4.3 in 480 x 272 pixel
- Beijer Electronics HMI Series HMI Panel - 7 in 800 x 480 pixel
- Beijer Electronics HMI Series HMI Panel - 12.1 in 1280 x 800 pixel
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel