Display Visions HMI Series Touch Screen HMI - 4.3 in, TFT Display, 480 x 272 pixel
- RS-stocknr.:
- 634-719
- Fabrikantnummer:
- EA HMI043LM-42ATCS
- Fabrikant:
- Display Visions
Subtotaal (1 eenheid)*
€ 340,52
(excl. BTW)
€ 412,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 340,52 |
*prijsindicatie
- RS-stocknr.:
- 634-719
- Fabrikantnummer:
- EA HMI043LM-42ATCS
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Product Type | Touch Screen HMI | |
| Series | HMI | |
| Display Type | TFT | |
| Display Resolution | 480 x 272 pixel | |
| Port Type | USB, Wi-Fi, RS485, Ethernet, RS232 | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 4.3in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 114mm | |
| Width | 114mm | |
| Depth | 15.5mm | |
| IP Rating | IP20 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Product Type Touch Screen HMI | ||
Series HMI | ||
Display Type TFT | ||
Display Resolution 480 x 272 pixel | ||
Port Type USB, Wi-Fi, RS485, Ethernet, RS232 | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 4.3in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 114mm | ||
Width 114mm | ||
Depth 15.5mm | ||
IP Rating IP20 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Display Vision 4.3 Inch HMI Brilliant color display with a typical brightness of 1,000 cd/m² and includes a touch panel for easy interaction. Operating in slave mode, it offers a wide viewing angle of ±170° and supports Modbus RTU and TCP for remote communication. The display content is fully customizable, allowing text, pictures, values, bargraphs, and instruments, and it supports up to 256 Modbus registers.
Wide power supply range 5V from 30V
Wall mount and panel mount
More sizes are under development
Quick and easy cable commissioning thanks to tool free push-in connection technology
Gerelateerde Links
- Display Visions HMI Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Red Lion CR3000 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Mitsubishi Electric GOT Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Pro-face GP4100 Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Phoenix Contact BTP 2043W Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- Crouzet em4 TFT LCD Display, 480 x 272 pixel
- Schneider Electric Magelis STO & STU Series Touch Screen HMI - 4.3 in 480 x 272 pixel
- RS PRO Operator Panel HMI Display - 4.3 in 480 x 272 pixel