Siemens HMI Thin Client - 15.6 mm, TFT Display, 1366 Pixels
- RS-stocknr.:
- 772-307
- Fabrikantnummer:
- 6AV6646-1BC15-0NA1
- Fabrikant:
- Siemens
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 2.602,91
(excl. BTW)
€ 3.149,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.602,91 |
*prijsindicatie
- RS-stocknr.:
- 772-307
- Fabrikantnummer:
- 6AV6646-1BC15-0NA1
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | HMI Thin Client | |
| Display Type | TFT | |
| Display Resolution | 1366 Pixels | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15.6mm | |
| Maximum Operating Temperature | 45°C | |
| Width | 396mm | |
| Standards/Approvals | RCM | |
| Depth | 101mm | |
| IP Rating | IP65 | |
| Display Colour | 16777216 | |
| Hazardous Area Certification | ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, FM Class I Division 2, IECEx Zone 2, IECEx Zone 22 | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type HMI Thin Client | ||
Display Type TFT | ||
Display Resolution 1366 Pixels | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 15.6mm | ||
Maximum Operating Temperature 45°C | ||
Width 396mm | ||
Standards/Approvals RCM | ||
Depth 101mm | ||
IP Rating IP65 | ||
Display Colour 16777216 | ||
Hazardous Area Certification ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, FM Class I Division 2, IECEx Zone 2, IECEx Zone 22 | ||
- Land van herkomst:
- DE
The Siemens SIMATIC ITC1500 V3 PRO is an industrial thin client designed for high-performance visualization and remote access in hazardous environments. Featuring a 15.6 inch TFT widescreen display with LED backlighting and a projective-capacitive multi-touch interface, it offers a tempered, non-reflective glass front and IP65 protection on both front and rear. Its NEUTRAL design is optimized for support ARM mounting without expansion elements. It also supports TCP/IP, DHCP, SNMP, DCP, LLDP, and web technologies including HTTP, HTTPS, XML, CSS, and JavaScript, making it Ideal for secure, browser-based remote operation and control in ATEX and IECEx Zone 2/22 environments.
IP65 protection
Aluminium front enclosure material
CE and UKCA compliant
Gerelateerde Links
- Siemens HMI Thin Client - 15.6 mm 1366 Pixels
- Siemens HMI Thin Client - 15.6 in 1366 Pixels
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1366 x 768 pixels
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 15.6 in 1366 x 768 pixels
- Siemens 6AV TFT Display, 1366 x 768 pixel