Pro-face GP4000 Series Touch Screen HMI - 3.5 in, TFT LCD Display, 320 x 240 pixel
- RS-stocknr.:
- 144-4974
- Fabrikantnummer:
- PFXGP4201TADW
- Fabrikant:
- Pro-face
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 144-4974
- Fabrikantnummer:
- PFXGP4201TADW
- Fabrikant:
- Pro-face
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
| Merk | Pro-face | |
| Series | GP4000 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 320 x 240 pixel | |
| Number of Ports | 4 | |
| Port Type | USB | |
| Onboard Memory | 12MB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 3.5in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Depth | 106mm | |
| Length | 132mm | |
| Standards/Approvals | KC, UL, CE, cUL | |
| Width | 42mm | |
| IP Rating | IP65F | |
| Display Colour | Colour | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Pro-face | ||
Series GP4000 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 320 x 240 pixel | ||
Number of Ports 4 | ||
Port Type USB | ||
Onboard Memory 12MB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 3.5in | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Depth 106mm | ||
Length 132mm | ||
Standards/Approvals KC, UL, CE, cUL | ||
Width 42mm | ||
IP Rating IP65F | ||
Display Colour Colour | ||
Hazardous Area Certification No | ||
Pro-face Touch-Screen HMI Displays
The Pro-face GP4000 series has 3.5inch TFT LCD HMI display. It has high connectivity with a wide range of industrial controllers and provides a variety of line up in sizes, front colours, coating and open frame. It also provides with TFT colour LCD type with 65,536 colours.
Features and Benefits
Resolution is 320x240 pixels
Effective display area is 70.56mm x 52.92mm
Brightness control 8 levels
Port types available are RS422C, RS485, USB 2.0 (Mini-B) and USB 2.0 (Type A)
Power consumption is 9.6W or less
Backlight White LED
Different language fonts
Certifications
IP65F rated
ABS
CE certified
Class NK certified
DNV certified
EAC certified
RINA certified
UL listed
cUL listed
Gerelateerde Links
- Pro-face GP4000 TFT LCD Display, 320 x 240 pixel
- Pro-face GP4000 TFT LCD Display, 320 x 240 pixel
- Pro-face GP4000 Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Pro-face GP4000 Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Pro-face GP4000 Series Touch Screen HMI - 12.1 in 800 x 600 pixel
- Pro-face GP4000 Series Touch Screen HMI - 7.5 in 640 x 480 pixel
- Pro-face TFT Series Touch Screen HMI - 5.7 in 320 x 240 pixel
- Pro-face TFT Series Touch Screen HMI - 3.5 in 320 x 240 pixel