Beijer Electronics X2 pro 21 Series HMI Panel - 21.5 in, TFT LCD Display, 1920 x 1080 pixel
- RS-stocknr.:
- 216-3189
- Fabrikantnummer:
- 640009505
- Fabrikant:
- Beijer Electronics
Subtotaal (1 eenheid)*
€ 7.365,34
(excl. BTW)
€ 8.912,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7.365,34 |
*prijsindicatie
- RS-stocknr.:
- 216-3189
- Fabrikantnummer:
- 640009505
- Fabrikant:
- Beijer Electronics
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
| Merk | Beijer Electronics | |
| Product Type | HMI Panel | |
| Series | X2 pro 21 | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 2 | |
| Onboard Memory | 2GB | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 21.5in | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 50°C | |
| Depth | 347mm | |
| Standards/Approvals | CE, KCC, UL, FCC | |
| Width | 65mm | |
| Length | 556mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | Grey | |
| Alles selecteren | ||
|---|---|---|
Merk Beijer Electronics | ||
Product Type HMI Panel | ||
Series X2 pro 21 | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 2 | ||
Onboard Memory 2GB | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 21.5in | ||
Backlighting Yes | ||
Maximum Operating Temperature 50°C | ||
Depth 347mm | ||
Standards/Approvals CE, KCC, UL, FCC | ||
Width 65mm | ||
Length 556mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour Grey | ||
- Land van herkomst:
- TW
The Beijer Electronics X2 pro 21 - B2 touch operator panel having TFT-LCD with LED backlight. It has housing made up of powder coated aluminium and grey in colour.
Power consumption 12W
Operating temperature -10°C to +60°C
Gerelateerde Links
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Bosch Rexroth ctrlX HMI Series Display - 21.5 in 1920 x 1080 pixel
- Siemens SIMATIC Series HMI Panel - 21.5 in 1920 x 1080 pixel
- Wachendorff JWS215 TFT LCD Display, 1920 x 1080 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Siemens MTP1200 Unified Comfort TFT Display, 1920 x 1080 pixel