Industrial Shields Tinker Touch Series Touch Screen HMI - 10.1 in, Touch Screen Display, 1280 x 720 pixel
- RS-stocknr.:
- 219-3101
- Fabrikantnummer:
- 037102000000
- Fabrikant:
- Industrial Shields
Subtotaal (1 eenheid)*
€ 775,45
(excl. BTW)
€ 938,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 775,45 |
*prijsindicatie
- RS-stocknr.:
- 219-3101
- Fabrikantnummer:
- 037102000000
- Fabrikant:
- Industrial Shields
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
| Merk | Industrial Shields | |
| Series | Tinker Touch | |
| Product Type | Touch Screen HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 720 pixel | |
| Port Type | RJ45, Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Diagonal Display Size | 10.1in | |
| Length | 263mm | |
| Width | 47mm | |
| Standards/Approvals | No | |
| Depth | 174mm | |
| Display Colour | Grey | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Industrial Shields | ||
Series Tinker Touch | ||
Product Type Touch Screen HMI | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 720 pixel | ||
Port Type RJ45, Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Diagonal Display Size 10.1in | ||
Length 263mm | ||
Width 47mm | ||
Standards/Approvals No | ||
Depth 174mm | ||
Display Colour Grey | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- ES
The Industrial Shields Tinker Touch Panel PC is based on GNU/Linux OS or Android OS installed on an 16Gb eMMC memory. It has using the Ethernet port or Wi-Fi network remotely control all parameters, data and inputs/outputs of your control system. Tinker touch Panel comprises enough I/Os to replace PLCs on simple automation applications.
Interfaces use Ethernet, USB, Wi-Fi
Operating system used Linux/Raspbian
Gerelateerde Links
- Industrial Shields Tinker Touch Series Touch Screen HMI - 10 in 1280 x 720 pixel
- Industrial Shields Touchberry Series Touch Screen HMI - 10.1 in 1280 x 720 pixel
- Industrial Shields Touchberry 10.1" & Tinkertouch 10.1 Series HMI Touch Screen HMI - 10.1 in 1280 x
- Industrial Shields HMI TFT Display, 1280 x 800 pixel
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Phoenix Contact Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixels
- Phoenix Contact WebPanel Series Touch Screen HMI - 10.1 in 1280 x 800 pixel