Turck TX700 HMI/PLC Series Series Touch Screen HMI - 7 in, TFT Display, 800 x 480 pixel
- RS-stocknr.:
- 227-4699
- Fabrikantnummer:
- TX707FB-P3CV01
- Fabrikant:
- Turck
Subtotaal (1 eenheid)*
€ 2.327,14
(excl. BTW)
€ 2.815,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 juni 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.327,14 |
*prijsindicatie
- RS-stocknr.:
- 227-4699
- Fabrikantnummer:
- TX707FB-P3CV01
- Fabrikant:
- Turck
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
| Merk | Turck | |
| Series | TX700 HMI/PLC Series | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 800 x 480 pixel | |
| Port Type | Ethernet | |
| Minimum Operating Temperature | -20°C | |
| Onboard Memory | 1024MB | |
| Maximum Operating Temperature | 60°C | |
| Diagonal Display Size | 7in | |
| Backlighting | Yes | |
| Depth | 45mm | |
| Width | 217mm | |
| Standards/Approvals | CE, LR, DNV GL, cULus | |
| Length | 177mm | |
| IP Rating | IP69, IP20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Alles selecteren | ||
|---|---|---|
Merk Turck | ||
Series TX700 HMI/PLC Series | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 800 x 480 pixel | ||
Port Type Ethernet | ||
Minimum Operating Temperature -20°C | ||
Onboard Memory 1024MB | ||
Maximum Operating Temperature 60°C | ||
Diagonal Display Size 7in | ||
Backlighting Yes | ||
Depth 45mm | ||
Width 217mm | ||
Standards/Approvals CE, LR, DNV GL, cULus | ||
Length 177mm | ||
IP Rating IP69, IP20 | ||
Hazardous Area Certification IECEx, ATEX | ||
- Land van herkomst:
- IT
The Turck TX700 HMI/PLC Series, 7 Display for F&B — CODESYS V3 PLC with TARGET and WEB VISU. It has high-Quality Metal Housing and Glass Front with a Capacitive Touch.
7" TFT wide screen colour display
LED backlight
800 x 480 pixel resolution
16 M colours
Capacitive touchscreen with glass front and polyester coating
Stainless steel frame and food-grade seal
IP69 degree of protection, high-pressure watertight up to 80 °C
Acid- and chemical-resistant
1 RJ45 Ethernet port with 10/100/1000 Mbit
2 RJ45 Ethernet ports with 10/100 Mbit
1 serial interface (RS232, RS485, RS422)
2 USB host ports
1 SD card slot
Gerelateerde Links
- Turck TX700 HMI/PLC Series Touch Screen HMI - 7 in 800 x 480 pixel
- Turck TX700 HMI/PLC Series Touch Screen HMI - 5 in 800 x 480 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Turck TX700 HMI/PLC Series Series Touch Screen HMI - 15.6 in 1366 x 768 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 15.6 in 1366 x 768 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 7 in 1024 x 600 pixel