Omron NA5-V1 Series Touch Screen HMI - 15.4 in, TFT Display, 1280 x 800 pixel
- RS-stocknr.:
- 264-1684
- Artikelnummer Distrelec:
- 302-28-708
- Fabrikantnummer:
- NA5-15W101S-V1
- Fabrikant:
- Omron
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 264-1684
- Artikelnummer Distrelec:
- 302-28-708
- Fabrikantnummer:
- NA5-15W101S-V1
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Series | NA5-V1 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Minimum Operating Temperature | 0°C | |
| Diagonal Display Size | 15.4in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Series NA5-V1 | ||
Product Type Touch Screen HMI | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Minimum Operating Temperature 0°C | ||
Diagonal Display Size 15.4in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Omron NA5-V1 Series Touch Screen HMI, 15.4 inches Display size, 1280 x 800 Display Resolution - NA5-15W101S-V1
This touch screen HMI is designed for industrial applications, featuring a 15.4 inch TFT display with a high resolution of 1280 x 800 pixels. Engineered for robust use, it offers an IP65 rating, suitable for environments where dust and water resistance are essential. Operating on a 24V DC supply, it ensures reliability even in challenging conditions, with an operating temperature range from 0°C to +50°C.
Features & Benefits
• High-resolution TFT display enhances Visual clarity and detail
• 15.4 inch screen size provides a spacious Interface for ease of use
• Operates on 24V DC for optimal energy efficiency
• Wide operating temperature range accommodates diverse environments
• User-friendly Interface promotes efficient operation in automation tasks
• 15.4 inch screen size provides a spacious Interface for ease of use
• Operates on 24V DC for optimal energy efficiency
• Wide operating temperature range accommodates diverse environments
• User-friendly Interface promotes efficient operation in automation tasks
Applications
• Utilised for monitoring and controlling manufacturing processes
• Ideal for use in electrical and mechanical control systems
• Effective in HVAC systems for enhanced user interactivity
• Suitable for integration in robotics for real-time feedback
• Leveraged in custom automation solutions for specific industries
• Ideal for use in electrical and mechanical control systems
• Effective in HVAC systems for enhanced user interactivity
• Suitable for integration in robotics for real-time feedback
• Leveraged in custom automation solutions for specific industries
What kind of environments is this suitable for?
The product's IP65 rating makes it suitable for environments exposed to dust and moisture, such as factories and workshops. This ensures longevity and reliability in harsh conditions.
How does the display capability enhance usability?
With a resolution of 1280 x 800, it allows for clear visuals of data and controls, enabling precise navigation and interaction, which is VITAL for effective operation in complex tasks.
What is the significance of the temperature range?
Operating between 0°C to +50°C ensures functionality in various industrial settings, allowing adaptability in both warmer and cooler climates while maintaining performance.
Can it support various automation applications?
Yes, its compatibility with 24V DC power makes it Ideal for integration into diverse automation systems, from simple controls to complex machinery, enhancing operational efficiency.
How does the size contribute to user experience?
A 15.4 inch display provides ample space for Visual elements, making it easier for users to manage and interact with multiple Interface components simultaneously, improving overall usability in demanding environments.
Gerelateerde Links
- Omron HMI Series Touch Screen HMI - 15.4 in 1280 x 800 pixel
- Omron HMI Series Touch Screen HMI - 12.1 in 1280 x 800 pixel
- Omron NA5 Series Touch Screen HMI - 7 in 800 x 480 pixel
- Omron HMI Series Touch Screen HMI - 9 in 800 x 480 pixel
- Omron Sysmac HMI Series Touch Screen HMI - 7 in 800 x 480 pixel
- Red Lion HMI Series Touch Screen HMI - 12 in 1280 x 800 pixel
- Industrial Shields HMI Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Pro-face TFT Series Touch Screen HMI - 12.1 in 1280 x 800 pixel