Eaton XV-152 Series Touch Screen HMI - 8.4 in, TFT Display, 640 x 480 pixel
- RS-stocknr.:
- 272-7320
- Fabrikantnummer:
- 150606 XV-152-D8-84TVRC-10
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 2.503,79
(excl. BTW)
€ 3.029,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.503,79 |
*prijsindicatie
- RS-stocknr.:
- 272-7320
- Fabrikantnummer:
- 150606 XV-152-D8-84TVRC-10
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Touch Screen HMI | |
| Series | XV-152 | |
| Display Type | TFT | |
| Display Resolution | 640 x 480 pixel | |
| Port Type | 1 x Ethernet | |
| Onboard Memory | 64MB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 8.4in | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 208mm | |
| Length | 54mm | |
| Depth | 345mm | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Touch Screen HMI | ||
Series XV-152 | ||
Display Type TFT | ||
Display Resolution 640 x 480 pixel | ||
Port Type 1 x Ethernet | ||
Onboard Memory 64MB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 8.4in | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 208mm | ||
Length 54mm | ||
Depth 345mm | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton XV-102 touch panel that has 4 wire technology with colour display type. It has resistive touch and glass with film touch sensor touch technology. It comes with 640 x 480 pixels resolutions.
Vibration and shock resistance
300 ratio 1 display contrast ratio
Gerelateerde Links
- Eaton XV-152 Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 10.4 in 640 x 480 pixel
- Eaton XV-152 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- Eaton Programmable Display Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV150 8.4 in Series Touch Screen HMI - 8.4 in 640 x 480 pixel
- Eaton XV-102 Series TFT Touch-Screen HMI Display - 5.7 in 640 x 480
- Eaton XV-102 Series XV100 Touch Screen HMI - 5.7 in 640 x 480
- Eaton XV-102 Series Touch Screen HMI - 5.7 in 640 x 480 pixel