WAGO 762 Series Touch Screen HMI - 21.5 in, Touch Screen Display, 1920 x 1080 pixel
- RS-stocknr.:
- 279-3395
- Fabrikantnummer:
- 762-5306/8000-002
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3395
- Fabrikantnummer:
- 762-5306/8000-002
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Series | 762 | |
| Product Type | Touch Screen HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 1920 x 1080 pixel | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 21.5in | |
| Length | 358mm | |
| Standards/Approvals | EAC, KC, UL | |
| Width | 554mm | |
| Depth | 78mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16.7 Million | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Series 762 | ||
Product Type Touch Screen HMI | ||
Display Type Touch Screen | ||
Display Resolution 1920 x 1080 pixel | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Backlighting Yes | ||
Diagonal Display Size 21.5in | ||
Length 358mm | ||
Standards/Approvals EAC, KC, UL | ||
Width 554mm | ||
Depth 78mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16.7 Million | ||
- Land van herkomst:
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Gerelateerde Links
- WAGO 762 Series HMI Panel - 21.5 in 1920 x 1080 pixel
- WAGO 762 Series HMI Panel - 15.6 in 1920 x 1080 pixel
- Turck TXF700 HMI Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Eaton XP-504 TFT Display, 1920 x 1080 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch DT215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- WAGO 762 Series Touch Screen HMI - 7 in 800 x 480 pixel