Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in, TFT Display, 1280 x 800 pixel
- RS-stocknr.:
- 282-3446
- Fabrikantnummer:
- 6AG1128-3KB06-4AX1
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 3.359,60
(excl. BTW)
€ 4.065,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.359,60 |
*prijsindicatie
- RS-stocknr.:
- 282-3446
- Fabrikantnummer:
- 6AG1128-3KB06-4AX1
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | HMI Panel | |
| Series | MTP1000 Unified Comfort | |
| Display Type | TFT | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 10 | |
| Port Type | 4 x USB, 2 x SD card, COM, 2 x Ethernet, RS422/485 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 10.1in | |
| Standards/Approvals | IEC 60068-2-3 | |
| Width | 280mm | |
| Depth | 64mm | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type HMI Panel | ||
Series MTP1000 Unified Comfort | ||
Display Type TFT | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 10 | ||
Port Type 4 x USB, 2 x SD card, COM, 2 x Ethernet, RS422/485 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Backlighting Yes | ||
Diagonal Display Size 10.1in | ||
Standards/Approvals IEC 60068-2-3 | ||
Width 280mm | ||
Depth 64mm | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The Siemens SIPLUS HMI MTP1000 Unified Comfort is an HMI (Human Machine Interface) device designed for industrial applications. Conformal coating indicates that the HMI is equipped with a protective layer.
Mounting position vertical
Horizontal image resolution 1280 pixel
Gerelateerde Links
- Siemens 6AV2128 Series MTP1000 Unified Comfort HMI Panel - 10.1 in 1280 x 800
- Siemens 6AV2128 Series MTP1000 Unified Comfort Control Unit - 10.1 In 1280 x 800
- Siemens MTP1000 Unified Comfort Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens MTP1200 Unified Comfort Series HMI Panel - 12.1 in 1280 x 800 pixel
- Siemens 6AV2128 TFT Display, 800 x 480 pixel
- Siemens SIMATIC Series HMI Panel - 10.1 in 1280 x 800 pixel
- Siemens 6AV2128 TFT Display, 1280 x 800 pixel
- Siemens 6AV2128 Series MTP1200 Unified Comfort Control Unit - 12.1 In 1280 x 800