Wachendorff DPL002 Series Touch Screen HMI - 19.1 in, TFT LCD Display, 1440 x 900 pixel
- RS-stocknr.:
- 287-1190
- Fabrikantnummer:
- DPL002-191C002P
- Fabrikant:
- Wachendorff
Subtotaal (1 eenheid)*
€ 631,60
(excl. BTW)
€ 764,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 631,60 |
*prijsindicatie
- RS-stocknr.:
- 287-1190
- Fabrikantnummer:
- DPL002-191C002P
- Fabrikant:
- Wachendorff
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
| Merk | Wachendorff | |
| Product Type | Touch Screen HMI | |
| Series | DPL002 | |
| Display Type | TFT LCD | |
| Display Resolution | 1440 x 900 pixel | |
| Number of Ports | 1 | |
| Port Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 19.1in | |
| Length | 488mm | |
| Width | 332mm | |
| Standards/Approvals | CE | |
| Depth | 63mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | CE FCC Class A CCC | |
| Display Colour | 16.7 Million | |
| Alles selecteren | ||
|---|---|---|
Merk Wachendorff | ||
Product Type Touch Screen HMI | ||
Series DPL002 | ||
Display Type TFT LCD | ||
Display Resolution 1440 x 900 pixel | ||
Number of Ports 1 | ||
Port Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 19.1in | ||
Length 488mm | ||
Width 332mm | ||
Standards/Approvals CE | ||
Depth 63mm | ||
IP Rating IP65 | ||
Hazardous Area Certification CE FCC Class A CCC | ||
Display Colour 16.7 Million | ||
- Land van herkomst:
- CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.
Sturdy aluminum casing, low installation depth
High protection class IP65
Frame-flush design
HDMI, DVI, and VGA interfaces
Gerelateerde Links
- Wachendorff DPL002 Series Touch Screen HMI - 19.1 in 1440 x 900 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 19.1 in 1440 x 900 pixel
- Wachendorff WPC002 Series Touch Screen HMI - 19.1 in 1440 x 900 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 23.8 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 12 in 1024 x 768 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel