Wachendorff PPC002 Series Touch Screen HMI - 19 in, TFT LCD Display, 1280 x 1024 pixel
- RS-stocknr.:
- 287-1202
- Fabrikantnummer:
- PPC002-190CAH08512WAED2P
- Fabrikant:
- Wachendorff
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 287-1202
- Fabrikantnummer:
- PPC002-190CAH08512WAED2P
- Fabrikant:
- Wachendorff
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
| Merk | Wachendorff | |
| Series | PPC002 | |
| Product Type | Touch Screen HMI | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 1024 pixel | |
| Port Type | 2 x RS232 | |
| Onboard Memory | 8GB | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Diagonal Display Size | 19in | |
| Standards/Approvals | CE, RoHS, FCC, REACH | |
| Width | 380mm | |
| Depth | 63mm | |
| Length | 451mm | |
| IP Rating | IP65 | |
| Display Colour | 16.7 Million | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wachendorff | ||
Series PPC002 | ||
Product Type Touch Screen HMI | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 1024 pixel | ||
Port Type 2 x RS232 | ||
Onboard Memory 8GB | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Diagonal Display Size 19in | ||
Standards/Approvals CE, RoHS, FCC, REACH | ||
Width 380mm | ||
Depth 63mm | ||
Length 451mm | ||
IP Rating IP65 | ||
Display Colour 16.7 Million | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Wachendorff industrial Panel PCs come in display sizes ranging from 10 inch to 23.8 inch, optionally equipped with projected capacitive, resistive touch, or without touch. The projected capacitive touch allows for multitouch operation with a compatible operating system.
Die-cast aluminum casing
Frame-flush design
IP65 on the front
Fanless cooling system
Gerelateerde Links
- Wachendorff PPC002 Series Touch Screen HMI - 17 in 1280 x 1024 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 12 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 10.4 in 1024 x 768 pixel
- Wachendorff PPC002 Series Touch Screen HMI - 15 in 1024 x 768 pixel
- Wachendorff JWS190 TFT LCD Display, 1280 x 1024 pixel
- Wachendorff JWS170 TFT LCD Display, 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 19 in 1280 x 1024 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 17 in 1280 x 1024 pixel