Eclipse Manual 95 mm 300 kg Lifting Magnet, ULE0300
- RS-stocknr.:
- 273-4970
- Fabrikantnummer:
- ULE0300
- Fabrikant:
- Eclipse
Subtotaal (1 eenheid)*
€ 510,48
(excl. BTW)
€ 617,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 510,48 |
*prijsindicatie
- RS-stocknr.:
- 273-4970
- Fabrikantnummer:
- ULE0300
- Fabrikant:
- Eclipse
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
| Merk | Eclipse | |
| Product Type | Lifting Magnet | |
| Lifting Mechanism | Manual | |
| Lifting Height | 95mm | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 300kg | |
| Alles selecteren | ||
|---|---|---|
Merk Eclipse | ||
Product Type Lifting Magnet | ||
Lifting Mechanism Manual | ||
Lifting Height 95mm | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 300kg | ||
Vrijgesteld
- Land van herkomst:
- CN
The Eclipse Ultra lift E magnetic lifter is a performance lifter for safely lifting ferrous plate and round bar. The performance of these units is always application specific. Depending on the version the ultra lift E can be used on minimum ferrous plate thickness from 7.5 mm thick. It also maintain health and safety at all times and perform a small safety lift first. Lifting performance could vary depending on the application. Performance will vary with air gap, steel shape, steel type, surface finish and temperature.
Permanent magnet lifter
No power supply required
Lifts ferrous plate up to 1000 kg
Lifts ferrous round bar up to 500 kg
Locking switch handle safety mechanism
Annual inspection is a minimum requirement
Lever to manually Switch On and Off
Gerelateerde Links
- Eclipse Manual 116 mm 600 kg Lifting Magnet, ULE0600
- Eclipse Manual 75 mm 100 kg Lifting Magnet, ULE0100
- Eclipse Ultralift TP Lifting Magnet, 300 kg
- Eclipse Electrical UL1000+
- Eclipse Manual 148 mm 1 t Lifting Magnet, ULE1000
- Eclipse Ultralift Plus Lifting Magnet, 250 kg
- Eclipse Ultralift TP Lifting Magnet, 150 kg
- Eclipse Ultralift Plus Lifting Magnet, 125 kg