YALE Manual 1.5 m 3 t Hoist, UNO 3000
- RS-stocknr.:
- 684-3831
- Fabrikantnummer:
- UNO 3000
- Fabrikant:
- YALE
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 594,44
(excl. BTW)
€ 719,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 594,44 |
*prijsindicatie
- RS-stocknr.:
- 684-3831
- Fabrikantnummer:
- UNO 3000
- Fabrikant:
- YALE
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
| Merk | YALE | |
| Product Type | Hoist | |
| Lifting Mechanism | Manual | |
| Lifting Height | 1.5m | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 3t | |
| Alles selecteren | ||
|---|---|---|
Merk YALE | ||
Product Type Hoist | ||
Lifting Mechanism Manual | ||
Lifting Height 1.5m | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 3t | ||
- Land van herkomst:
- CN
Yale Hoists Ratchet Lever Hoist
The Yale Hoists ratchet lever hoist is can lift loads up to 3000kg. The versatile ratchet lever hoist is designed for pulling, lifting, and lashing of loads. It has a compact design and a robust, steel stamped construction.
Warning
Not for passenger elevation.
Features and Benefits
Lift height is 1.5m and closed height is 520mm
Grade 80 zinc plated chain
Hook suspension
Powder coated housing
Steel hand wheel
Minimal effort required to operate the lever due to new and improved gearing
Automatic screw-and-disc type load brake with corrosion-protected components
Free chaining device as standard allows quick attachment of the load without having to crank the lever when not under load
Heavy-duty robust chain guide rollers eliminate jamming of the chain
Innovative bottom block features recessed bolt connections to avoid accidental damage
Applications
Industries
Services
Trade
Certifications
EN13157:2004 addition 2009-A1
EN ISO9001:2008
EN 818-7
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- YALE Manual 1.5 m 1.5 t Hoist, UNO 1500
- YALE Manual 1.5 m 6 t Hoist, 2300164
- YALE Ratchet 1.5 m 750 kg Hoist, UNO 750
- YALE Manual 3 m 1 t Hoist, VS 1000
- YALE Manual 1.5 m 500 kg Hoist, 2300070
- YALE Ratchet 1.5 m 1.5 t Hoist, 192028202
- YALE Manual 2 t Hoist, 4200127
- YALE Ratchet 1.5 m 1.6 t Hoist, 192090699