3M Black Hook & Loop Tape, 25mm x 1.25 m
- RS-stocknr.:
- 163-4739
- Artikelnummer Distrelec:
- 301-22-207
- Fabrikantnummer:
- SJ352B
- Fabrikant:
- 3M
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,01
(excl. BTW)
€ 18,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 48 stuk(s) klaar voor verzending
- 42 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 15,01 |
| 15 - 39 | € 14,43 |
| 40 + | € 13,79 |
*prijsindicatie
- RS-stocknr.:
- 163-4739
- Artikelnummer Distrelec:
- 301-22-207
- Fabrikantnummer:
- SJ352B
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Hook & Loop Tape | |
| Width | 25mm | |
| Length | 1.25m | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | Scotchmate | |
| Material | Polyamide 6, Polyamide 6 Backing, Polyamide 66 | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 158°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Hook & Loop Tape | ||
Width 25mm | ||
Length 1.25m | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name Scotchmate | ||
Material Polyamide 6, Polyamide 6 Backing, Polyamide 66 | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 158°C | ||
Standards/Approvals No | ||
Vrijgesteld
3M Black Hook and Loop Tape, 25mm Width, 1.25m Length - Scotch-Brite Series - SJ352B
This 3M black hook and loop tape is a popular alternative to reclosable attachment tools such as screws, snaps and zips. It comes in two strips – one featuring hooks and the other featuring loops, which bond together for secure, repetitive opening and closing. Adhesive backing on the reverse of each strip sticks to everything from glass and metal to plastic, so you can attach the tape firmly to walls, equipment or display boards. This tape's high tensile strength makes it well-suited to domestic, commercial and industrial use.
Features and Benefits
• Bonds materials together without contamination and corrosion
• Unobtrusive attachment for a neat finish
• Reliable vibration absorption ensures a firm grip
Applications
• Securing office equipment
• Attaching safety signs around job sites
• Keeping shop fittings in place
3M™ Reclosable Fastener SJ352B hooks on one side and loops on the other for secure, repeated openings and closures. Pressure sensitive adhesive backing bonds well to a variety of plastics, bare and powder coated metal, glass, sealed wood, paper and cardboard.
How strong is this hook and loop tape?
Alternative to a wide variety of reclosable attachment methods, including zips, screws, snaps, hooks and more.
This hook and loop fastener is strong enough to support the weight of a 79kg person. To make sure the bond is secure, the hooks must be firmly pressed down so they're in full contact with the loops and the surface contact area is maximised.
No drilling, screwing, tightening, or complex installation
The Scothmate™ tape uses a pressure sensitive acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces with very little preparation needed. The quick adhesion ensures easy installation without the use of a mechanical attachment process.
The 3M SJ352BP tape features a pressure sensitive acrylic nylon tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.
Versatile, durable and invisible
Backed with a high-performance rubber based adhesive, designed for indoor applications requiring medium temperature resistance
Provides a firm adhesive bond to a wide variety of surfaces
Durable for thousands of closures
Quick fastening helps reduce production time and costs
Suitable for a range of industries such as transportation, electronics, office equipment, shop fitting and both internal and external signals
Best suited for indoor use
There's no limit to the number of uses for this tape, with the hooks, loops, and a clear film backing. Temperatures up to 50 °C (70 °C short term) will have minimal impact on the performance of this hook and loop tape.
Typical Applications
Attaching objects to secure surfaces;Hanging graphics and banners that change frequently;Automotive industry;Medical Supplies such as securing a brace
Typical Applications
• Attaching objects to secure surfaces • Hanging graphics and banners that change frequently • Automotive industry • Medical Supplies such as securing a brace
FAQ's
There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.
How is hook and loop attached to a product?
There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.
Does water affect the performance of hook and loop tape?
Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Gerelateerde Links
- 3M White Hook & Loop Tape, 25mm x 1.25 m
- 3M Black Hook & Loop Tape, 25mm x 2.5 m
- 3M Black Hook & Loop Tape, 25mm x 5 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Transparent Hook & Loop Tape, 25mm x 2.5 m
- 3M Transparent Hook & Loop Tape, 25mm x 5 m
- 3M White Hook & Loop Tape, 25mm x 45.7 m
- 3M Translucent Hook & Loop Tape, 25mm x 10 m