VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- RS-stocknr.:
- 283-6177
- Artikelnummer Distrelec:
- 301-18-579
- Fabrikantnummer:
- VEL-EC60355
- Fabrikant:
- VELCRO®
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 22,14
(excl. BTW)
€ 26,79
(incl. BTW)
- RS-stocknr.:
- 283-6177
- Artikelnummer Distrelec:
- 301-18-579
- Fabrikantnummer:
- VEL-EC60355
- Fabrikant:
- VELCRO®
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
| Merk | VELCRO® | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 25m | |
| Colour | Black | |
| Trade Name | VELCRO | |
| Material | Polyamide, Synthetic Resin | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk VELCRO® | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 25m | ||
Colour Black | ||
Trade Name VELCRO | ||
Material Polyamide, Synthetic Resin | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, REACH | ||
- Land van herkomst:
- ES
The high-quality woven hook and loop fastener constructed with polyamide material and synthetic resin finish. With a thickness of 1.70 - 2.05 mm and a weight of 300 g/m², this product offers excellent mechanical resistance and durability. It features strong peel strength and shear strength, making it ideal for various applications.
Constructed with polyamide material and synthetic resin finish for durability
Ideal for applications requiring strong mechanical resistance
Offers excellent peel strength and shear strength for secure fastening
Shrinkage of only 4% after washing for long-lasting performance
Colorfastness to washing, dry cleaning, rubbing, water, sea water, light, and perspiration for color retention
Complies with internal norm of VESA for quality assurance
Gerelateerde Links
- Velcro Black Hook & Loop Tape, 20mm x 25 m
- VELCRO® Black Hook & Loop Tape, 20mm x 25 m
- VELCRO® White Hook & Loop Tape, 20mm x 25 m
- VELCRO® Black Hook & Loop Tape, 20mm x 5 m
- VELCRO® White Hook & Loop Tape, 20mm x 5 m
- VELCRO® White Hook & Loop Tape, 16mm x 25 m
- VELCRO® Orange Hook & Loop Tape, 10mm x 25 m
- VELCRO® Pink Hook & Loop Tape, 10mm x 25 m