RS PRO Black Hook & Loop Tape, 50mm x 1.8 m
- RS-stocknr.:
- 890-4200
- Artikelnummer Distrelec:
- 304-20-063
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 12,87
(excl. BTW)
€ 15,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 111 stuk(s) klaar voor verzending
- 67 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 5 | € 12,87 |
| 6 - 14 | € 12,36 |
| 15 + | € 12,10 |
*prijsindicatie
- RS-stocknr.:
- 890-4200
- Artikelnummer Distrelec:
- 304-20-063
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Width | 50mm | |
| Product Type | Hook & Loop Tape | |
| Length | 1.8m | |
| Colour | Black | |
| Pre-cut | Yes | |
| Trade Name | RS PRO | |
| Hook & Loop Type | Loop | |
| Material | Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Width 50mm | ||
Product Type Hook & Loop Tape | ||
Length 1.8m | ||
Colour Black | ||
Pre-cut Yes | ||
Trade Name RS PRO | ||
Hook & Loop Type Loop | ||
Material Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO Black Hook and Loop Carrying Strap 50 mm x 1.8 m
Need a strong and adjustable strap to carry items around? This carrying strap from RS PRO uses a hook and loop fastening so you secure your item safely. This fastening creates a firm and reliable bond that's quick to attach and just as speedily separated when you're done carrying.
The strap can be adjusted to precisely the length you need using the hook and loop strips along with the metal buckle. A handle on the strap makes it easy to carry. It's made from durable and lightweight polypropylene (PP) and has a tensile strength of 620 kg, so it can bear relatively heavy loads without breaking.
Carrying straps of this kind can be used to transport all kinds of items, including boxes and sports gear. They can also be attached to more bulky items such as furniture or mattresses and are suitable for bundling multiple items together.
Features and Benefits
• Black colour
• Loop hook type
• Length of 1.8 m
• Width of 50 mm
Gerelateerde Links
- Velcro Black Hook & Loop Tape, 50mm x 1.8 m
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 1 m
- RS PRO Black Hook & Loop Tape, 50mm x 1 m
- RS PRO Black Hook & Loop Tape, 50mm x 2.5 m
- RS PRO Black Hook & Loop Tape, 50mm x 5 m
- RS PRO Black Hook & Loop Tape, 50mm x 25 m
- Velcro Black Hook & Loop Tape, 50mm x 2.5 m