Alpha Wire Hook-up Wire Specialty Series White 1.16745 mm² Hook Up Wire, 18 AWG, 19/30, 100ft, ETFE Insulation,
- RS-stocknr.:
- 276-9795
- Fabrikantnummer:
- AZ181930 WH005
- Fabrikant:
- Alpha Wire
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 276-9795
- Fabrikantnummer:
- AZ181930 WH005
- Fabrikant:
- Alpha Wire
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
| Merk | Alpha Wire | |
| Cross Sectional Area | 1.16745 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 18 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 19/30 | |
| Length | 100ft | |
| Insulation Material | ETFE | |
| Series | Hook-up Wire Specialty | |
| Alles selecteren | ||
|---|---|---|
Merk Alpha Wire | ||
Cross Sectional Area 1.16745 mm² | ||
Sheath Colour White | ||
American Wire Gauge 18 AWG | ||
Cable Shape Single Core | ||
Core Strands 19/30 | ||
Length 100ft | ||
Insulation Material ETFE | ||
Series Hook-up Wire Specialty | ||
Vrijgesteld
The Alpha Wire hook up wire has conductor which are made from copper.
Temperature range -55 to 150 degree celsius
Bend radius 10X cable diameter
Bend radius 10X cable diameter
Gerelateerde Links
- Alpha Wire AZ181930 Series Brown 0.75 mm² Hook Up Wire 19/30 ETFE Insulation, AZ181930 BR005
- Alpha Wire AZ123728 Series Brown 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BR005
- Alpha Wire AZ123728 Series Orange 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 OR005
- Alpha Wire AZ123728 Series Blue 4 mm² Hook Up Wire 37/28 ETFE Insulation, AZ123728 BL005
- Alpha Wire 391626 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Insulation, 391626 WH005
- Alpha Wire 39X2015 Series White 0.5 mm² Hook Up Wire 19/32 Silicone Insulation, 39X2015 WH005
- Alpha Wire 39X1635 Series White 1.5 mm² Hook Up Wire 16/30 Silicone Insulation, 39X1635 WH005
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH005