Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PTFE, 5852

Subtotaal (1 rol van 305 meter)*

€ 377,28

(excl. BTW)

€ 456,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 4 stuk(s) vanaf 16 maart 2027
  • Plus verzending 1 stuk(s) vanaf 23 maart 2027
  • Plus verzending 1 stuk(s) vanaf 30 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 377,28€ 1,237

*prijsindicatie

RS-stocknr.:
277-3706
Artikelnummer Distrelec:
301-17-177
Fabrikantnummer:
5852 BK001
Fabrikant:
Alpha Wire
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

305m

Outside Diameter

890μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Cable Type

Single Core

Jacket Material

PTFE

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Size of Strands

130μm

Number of Strands

7

Vrijgesteld

Belden Hookup Wire TEFLON Series Hook Up Wire, 305m Cable Length, 200°C Maximum Operating Temperature - 5852 BK001


This Teflon hookup wire is a high-temperature insulated conductor intended for electrical interconnection where thermal and electrical performance are critical. It combines a silver-plated copper conductor with a PTFE jacket to provide secure signal and power transmission up to 600V while operating across extreme temperatures common in industrial and aerospace environments.

Features & Benefits


• Silver-plated copper conductor reduces contact resistance for improved conductivity
• Seven-strand construction enhances Flex life for repeated-motion applications
• Insulation withstands continuous temperatures up to 200°C for hot environments
• Flame-retardant jacket limits fire propagation for safer installations
• Rated for 600V to support medium-voltage wiring tasks
• Compliant materials minimise hazardous substance content for regulatory needs

**Applications**


• Suitable for aerospace wiring harnesses requiring high-temperature tolerance
• Ideal for industrial automation cabling in confined, high-heat zones
• Used with precision instruments where low inductance and small gauge matter
• Can be used for panel and control wiring in electrical machinery
• Suitable for repair and retrofit of high-temperature assemblies

What is the conductor construction and why does it matter?


The conductor is silver-plated copper formed from seven strands

this gives a balance of conductivity and flexibility while improving solderability and contact performance.

How is the cable supplied and what reel options exist?


The wire is offered on long reels up to 305m and on shorter 100 ft lengths, with spool dimensions varying by pack type.

What mechanical limits should I consider during routing?


Maintain a bend radius of at least 10x the cable diameter and limit pull tension to the specified maximum to avoid damage.

Which environmental regulations apply to this product?


Materials comply with RoHS and REACH-related directives, and the construction avoids listed SVHCs above threshold values.

What electrical characteristics assist in design calculations?


Use the nominal conductor DCR and inductance values provided for circuit modelling and impedance considerations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.