Huber+Suhner Radox 125 Series Blue 0.25 mm² Hook Up Wire, 24 AWG, Single, Polyolefin Cross-linked EI5 Insulation, RXL
- RS-stocknr.:
- 283-3365
- Fabrikantnummer:
- RXL 125 0.25MM2 BU
- Fabrikant:
- Huber+Suhner
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 283-3365
- Fabrikantnummer:
- RXL 125 0.25MM2 BU
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Cross Sectional Area | 0.25 mm² | |
| Sheath Colour | Blue | |
| Cable Shape | Single Core | |
| American Wire Gauge | 24 AWG | |
| Core Strands | Single | |
| Insulation Material | Polyolefin Cross-linked EI5 | |
| Series | Radox 125 | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Colour Blue | ||
Cable Shape Single Core | ||
American Wire Gauge 24 AWG | ||
Core Strands Single | ||
Insulation Material Polyolefin Cross-linked EI5 | ||
Series Radox 125 | ||
- Land van herkomst:
- CH
The Huber & Suhner single core cable with Electron beam cross linked insulation. For protected and fixed installation inside electrical equipment, especially suitable for the connection of motor windings, switchboards, magnets and transformers.
Excellent high temperature
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Low temperature
Ozone
Weathering and abrasion resistance
Small amount of smoke
Halogen free
Flame retardant
Soldering iron resistant
Easy to strip and process
Flexible
Gerelateerde Links
- Huber+Suhner Radox 125 Series White 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Red 0.25 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Red 2.5 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Red 1.5 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Red 1 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Red 4 mm² Hook Up Wire Single RXL 125
- Huber+Suhner Radox 125 Series Black 2.5 mm² Hook Up Wire Single RXL
- Huber+Suhner Radox 125 Series Black 1.5 mm² Hook Up Wire Single RXL