Helukabel Blue 0.75 mm² Hook Up Wire, 18 AWG, 100m, PTFE Insulation, 29099
- RS-stocknr.:
- 284-4234
- Artikelnummer Distrelec:
- 300-09-484
- Fabrikantnummer:
- 29099
- Fabrikant:
- Helukabel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 100 meter
€ 24,71
(excl. BTW)
€ 29,90
(incl. BTW)
- RS-stocknr.:
- 284-4234
- Artikelnummer Distrelec:
- 300-09-484
- Fabrikantnummer:
- 29099
- Fabrikant:
- Helukabel
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
| Merk | Helukabel | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Alles selecteren | ||
|---|---|---|
Merk Helukabel | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Insulation Material PTFE | ||
- Land van herkomst:
- DE
The wire described features a core of bare copper fine wire that is stranded for flexibility, encased in PVC insulation that is both self-extinguishing and flame retardant. It meets safety standards according to VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with equivalent testing methods to DIN VDE 0472 part 804 test method B. This combination of materials and specifications ensures that the wire is resistant to flames and helps prevent the spread of fire, making it suitable for applications where fire safety is a concern, such as in buildings and electrical installations.
Temperature range -5 to +70 °C
Rohs compliant
Rohs compliant
Gerelateerde Links
- Helukabel Brown 0.75 mm² Hook Up Wire 100m 29100
- Helukabel Yellow 0.75 mm² Hook Up Wire 100m 29098
- Helukabel Black 0.75 mm² Hook Up Wire 100m 45301
- Helukabel Red 0.75 mm² Hook Up Wire 100m 52885
- Helukabel Green 0.75 mm² Hook Up Wire 100m 29107
- Helukabel Red 0.75 mm² Hook Up Wire 100m 29101
- Helukabel SiF/SiFF Series Blue 0.75 mm² Hook Up Wire 100m 23403
- Helukabel SiF/SiFF Series Red 0.75 mm² Hook Up Wire 100m 23402