Helukabel Black 4 mm² Hook Up Wire, 11 AWG, 100m, PVC Insulation, 29161
- RS-stocknr.:
- 284-4251
- Artikelnummer Distrelec:
- 300-09-545
- Fabrikantnummer:
- 29161
- Fabrikant:
- Helukabel
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 100 meter
€ 109,73
(excl. BTW)
€ 132,77
(incl. BTW)
- RS-stocknr.:
- 284-4251
- Artikelnummer Distrelec:
- 300-09-545
- Fabrikantnummer:
- 29161
- Fabrikant:
- Helukabel
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
| Merk | Helukabel | |
| Cross Sectional Area | 4 mm² | |
| Sheath Colour | Black | |
| American Wire Gauge | 11 AWG | |
| Cable Shape | Stranded | |
| Length | 100m | |
| Insulation Material | PVC | |
| Alles selecteren | ||
|---|---|---|
Merk Helukabel | ||
Cross Sectional Area 4 mm² | ||
Sheath Colour Black | ||
American Wire Gauge 11 AWG | ||
Cable Shape Stranded | ||
Length 100m | ||
Insulation Material PVC | ||
- Land van herkomst:
- DE
The wire described consists of PVC single cores with fine wire stranding, featuring bare copper fine wire stranded according to standards such as DIN VDE 0295 cl. 5, BS 6360 cl. 5, HD 383, and IEC 60228 cl. 5. The PVC core insulation, compound TI1, conforms to DIN VDE 0281 part 3, HD 21.3 S3, and IEC 60227-3 standards. Additionally, the PVC insulation is self-extinguishing and flame retardant in accordance with VDE 0482-332-1-2, DIN EN 60332-1-2, and IEC 60332-1, with testing equivalent to DIN VDE 0472 part 804 method B. This wire is suitable for various applications requiring flexibility, durability, and fire safety compliance, such as in electrical installations and industrial environments.
Test voltage 2000 V
Temperature range -5 to +70 °C
Rohs compliant
Temperature range -5 to +70 °C
Rohs compliant
Gerelateerde Links
- Helukabel Yellow 4 mm² Hook Up Wire 100m 29162
- Helukabel Brown 4 mm² Hook Up Wire 100m 29164
- Helukabel Purple 0.5 mm² Hook Up Wire 100m 29088
- Helukabel Brown 6 mm² Hook Up Wire 100m 29180
- Helukabel Red 16 mm² Hook Up Wire 100m 29213
- Helukabel Blue 2.5 mm² Hook Up Wire 100m 29157
- Helukabel Yellow 1 mm² Hook Up Wire 100m 29114
- Helukabel Blue 0.5 mm² Hook Up Wire 100m 29083