Habia E 1819 Series Red 0.96 mm² Hook Up Wire, 18 AWG, 100m, PTFE Insulation, E 1819 RED
- RS-stocknr.:
- 284-4349
- Artikelnummer Distrelec:
- 300-93-883
- Fabrikantnummer:
- E 1819 RED
- Fabrikant:
- Habia
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-4349
- Artikelnummer Distrelec:
- 300-93-883
- Fabrikantnummer:
- E 1819 RED
- Fabrikant:
- Habia
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
| Merk | Habia | |
| Cross Sectional Area | 0.96 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Stranded | |
| American Wire Gauge | 18 AWG | |
| Length | 100m | |
| Insulation Material | PTFE | |
| Series | E 1819 | |
| Alles selecteren | ||
|---|---|---|
Merk Habia | ||
Cross Sectional Area 0.96 mm² | ||
Sheath Colour Red | ||
Cable Shape Stranded | ||
American Wire Gauge 18 AWG | ||
Length 100m | ||
Insulation Material PTFE | ||
Series E 1819 | ||
- Land van herkomst:
- DE
The wire comprises silver-plated copper strands for flexibility and conductivity, encased in extruded PTFE insulation, ensuring robust thermal and chemical resistance. Designed for demanding environments, it is suitable for use with oils, fuels, acids, and bases. Commonly employed in industries like automotive, aerospace, and chemical processing, its durability and performance in harsh conditions make it a reliable choice for various applications.
Temperature rating -65 to 200 °C
Flame retardant
Flame retardant
Gerelateerde Links
- Habia E1619 Series Blue 0.96 mm² Hook Up Wire 100m E 1819 BLUE
- Habia E 1819 Series Black 0.96 mm² Hook Up Wire 100 m E 1819 BLACK
- Habia E 2419 Series Red 0.24 mm² Hook Up Wire 100m E 2419 RED
- Habia E1619 Series White 0.96 mm² Hook Up Wire 100 m E 1819 WHITE
- Habia NEMA HP-3 Series Red 0.16 mm² Hook Up Wire 19 x 0.10 PTFE Insulation, E 2619 RED
- Habia E 2419 Series Yellow 0.38 mm² Hook Up Wire 100m E 2419 YELLOW
- Habia E 2419 Series Black 0.24 mm² Hook Up Wire 100m E 2419 BLACK
- Habia E 2619 Series Blue 0.16 mm² Hook Up Wire 100m E 2619 BLUE