- RS-stocknr.:
- 144-0786
- Fabrikantnummer:
- FLS225SS
- Fabrikant:
- Jubilee
36 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs 1 tas 5
€ 21,24
(excl. BTW)
€ 25,70
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 4 | € 21,24 | € 4,248 |
5 - 9 | € 20,18 | € 4,036 |
10 - 29 | € 19,12 | € 3,824 |
30 + | € 17,84 | € 3,568 |
*prijsindicatie |
- RS-stocknr.:
- 144-0786
- Fabrikantnummer:
- FLS225SS
- Fabrikant:
- Jubilee
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Jubilee Captive Straps are used in a wide range of applications where a closed installation requires the clamp to be opened fully for positioning of the clamp. Examples include sign fixing, cable retention, repairs and heating, ventilation and air conditioning. Jubilee Captive Straps are available in mild and stainless steel.
7mm hex head or slotted design
Zinc protected mild steel or all 304 stainless steel
11mm or 7mm band width
Made in UK
Zinc protected mild steel or all 304 stainless steel
11mm or 7mm band width
Made in UK
Jubilee Quick Release Straps are used in a wide range of applications where a closed installation requires the clamp to be opened fully for positioning. Examples include sign fixing, cable retention, repairs and heating, ventilation and air conditioning. Jubilee Quick Release Straps are available in mild and stainless steel. Jubilee Quick Release Straps are manufactured with a quick release swivel housing design which locks into position once the clip is fastened. The strong housing design ensures a higher maximum tightening torque than other quick release designs and the screw fitting requires no specialist tools to install, making installation quicker and more cost effective than some more complex solutions. The design also benefits from being reusable. Jubilee Quick Release Straps may also be used in cable retaining applications where nylon cable ties are not suitable due to fire regulations. Jubilee Quick Release Straps have a very wide clamping range and excess band material can be removed at the point of installation. These clamps are flexible enough to conform to unusually shaped fittings and they are also suitable for very large diameter applications.
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 50 → 225mm |
Clip Type | Quick Release Strap |
Material | Stainless Steel |
Inside Diameter Minimum | 50mm |
Inside Diameter Maximum | 225mm |
Band Width | 7mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Screw |
- RS-stocknr.:
- 144-0786
- Fabrikantnummer:
- FLS225SS
- Fabrikant:
- Jubilee