- RS-stocknr.:
- 145-0277
- Fabrikant:
- RS PRO
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
208 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs 1 tas 5
€ 18,20
(excl. BTW)
€ 22,02
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 - 4 | € 18,20 | € 3,64 |
5 - 9 | € 17,27 | € 3,454 |
10 - 29 | € 16,38 | € 3,276 |
30 + | € 15,29 | € 3,058 |
*prijsindicatie
- RS-stocknr.:
- 145-0277
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
RS Pro worm drive hose clips are manufactured in 304 grade stainless steel. They are tested and BSI Kitemark certified according to British Standard 5315:1991. OBBSW4 is made entirely from AISI-304 stainless steel, austenitic grade 18/8 Stainless Steel (18% Chromium with 8% Nickel), which is comparable to W4 DIN3017 (German Standard).
The hose clip is optimized for hose protection by raising the band edges and precisely stamping the band to provide a smooth underside surface. It provides the ultimate exterior hose wall protection with a non-perforated band, which gives more protection to the soft hose surface, during the installation and usage.
The hose clip is optimized for hose protection by raising the band edges and precisely stamping the band to provide a smooth underside surface. It provides the ultimate exterior hose wall protection with a non-perforated band, which gives more protection to the soft hose surface, during the installation and usage.
316 Stainless Steel
Slotted Head Screw
Slotted Head Screw
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 55 → 70mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 55mm |
Inside Diameter Maximum | 70mm |
Band Width | 12mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |