- RS-stocknr.:
- 145-0293
- Fabrikant:
- RS PRO
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
33 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs 1 tas 5
€ 7,71
(excl. BTW)
€ 9,33
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
---|---|---|
1 + | € 7,71 | € 1,542 |
*prijsindicatie
- RS-stocknr.:
- 145-0293
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
RS Pro Worm Drive Hose Clips
These hose clips are made from the finest cold rolled steel with a special surface treatment. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. It protects soft hoses from damage during installation, providing exterior hose wall protection. The housing is riveted for extra strength and provides smooth contact with the hose.
Standard worm-drive hose clips to BS5315 available in Mild Steel
Clips are marked with BSI kitemark and appropriate BS size number
Recommended tightening torque is dependent upon clip size as follows:
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm
12-20 mm=4.5 Nm 22-25 mm=5.6 Nm 30-40 mm=6.8 Nm 50 mm=7.9 Nm
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 25 → 35mm |
Clip Type | Worm Drive |
Material | Zinc-Plated Mild Steel |
Inside Diameter Minimum | 25mm |
Inside Diameter Maximum | 35mm |
Band Width | 12mm |
Screw/Bolt Head | Thumb Screw |