- RS-stocknr.:
- 172-0601
- Fabrikant:
- RS PRO
40 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 5)
€ 7,876
(excl. BTW)
€ 9,53
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
5 - 20 | € 7,876 | € 39,38 |
25 - 45 | € 7,468 | € 37,34 |
50 - 145 | € 7,088 | € 35,44 |
150 + | € 6,626 | € 33,13 |
*prijsindicatie |
- RS-stocknr.:
- 172-0601
- Fabrikant:
- RS PRO
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 12 mm Band Width, 35 mm - 50 mm Inside Diameter
These worm clips from RS PRO fit on the end of a hose and seal it onto a pipe in order to let fluid flow through without leakage. They're quick and simple to set up, requiring just a screwdriver or hex tool to tighten into place.
To protect the hose from damage, the clips have slightly thicker raised edges that won't cut into the hose. The band is non-perforated and has a smooth underside surface so that none of the area touching the hose will puncture it.
These hose clips are made of 316-grade stainless steel, which offers the highest level of corrosion resistance. You can safely use this clip even in marine environments or applications that feature frequent contact with saltwater and caustic liquids.
To protect the hose from damage, the clips have slightly thicker raised edges that won't cut into the hose. The band is non-perforated and has a smooth underside surface so that none of the area touching the hose will puncture it.
These hose clips are made of 316-grade stainless steel, which offers the highest level of corrosion resistance. You can safely use this clip even in marine environments or applications that feature frequent contact with saltwater and caustic liquids.
Features and Benefits
• Band width of 12 mm
• Hose clip type
• Inside diameter of 35 to 50 mm
• Inside diameter maximum of 50 mm
• Inside diameter minimum of 35 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
• Hose clip type
• Inside diameter of 35 to 50 mm
• Inside diameter maximum of 50 mm
• Inside diameter minimum of 35 mm
• Stainless steel 316 material
• Slotted screw/hex bolt head
• A4 316 stainless steel type
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 35 → 50mm |
Clip Type | Hose Clip |
Material | Stainless Steel 316 |
Inside Diameter Minimum | 35mm |
Inside Diameter Maximum | 50mm |
Band Width | 12mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Hex |