- RS-stocknr.:
- 189-4550
- Fabrikantnummer:
- OET16700006
- Fabrikant:
- Oetiker
31 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
31 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 tas 5
€ 5,77
(excl. BTW)
€ 6,98
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 5,77 | € 1,154 |
*prijsindicatie |
- RS-stocknr.:
- 189-4550
- Fabrikantnummer:
- OET16700006
- Fabrikant:
- Oetiker
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Corrosion resistance
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Narrow band: concentrates transmission of clamping force, less weight
Stepless over 360°: uniform compression or uniform surface pressure
Clamp ear: compensates for component tolerances, adjustable surface pressure
Dimple: increases clamping force, spring-effect compensates for changes in diameter due to thermal expansion
Burr-free strip edges: reduced risk of damage to parts being clamped
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 8.8 → 10.5mm |
Clip Type | Stepless O Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 8.8mm |
Inside Diameter Maximum | 10.5mm |
Band Width | 5mm |
Stainless Steel Type | 1.4301 / UNS S30400 |