- RS-stocknr.:
- 908-9140
- Fabrikantnummer:
- 2XSS
- Fabrikant:
- Jubilee
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
105 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 doos 10
€ 53,33
(excl. BTW)
€ 64,53
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
1 - 4 | € 53,33 | € 5,333 |
5 - 9 | € 50,66 | € 5,066 |
10 - 29 | € 47,99 | € 4,799 |
30 + | € 44,80 | € 4,48 |
*prijsindicatie |
- RS-stocknr.:
- 908-9140
- Fabrikantnummer:
- 2XSS
- Fabrikant:
- Jubilee
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Original Jubilee® Clips – Stainless Steel 304 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine, oil and gas and food sectors
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:
Agriculture
Food and drink
DIY
Industrial
Marine
Oil and gas
Food and drink
DIY
Industrial
Marine
Oil and gas
Specificaties
Kenmerk | Waarde |
---|---|
Inside Diameter | 45 → 60mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 45mm |
Inside Diameter Maximum | 60mm |
Band Width | 13mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |