- RS-stocknr.:
- 146-2975
- Fabrikantnummer:
- 73640A3
- Fabrikant:
- Nito
7 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs 1 doos 1
€ 12,93
(excl. BTW)
€ 15,65
(incl. BTW)
Box(es) | Per Doos |
1 + | € 12,93 |
- RS-stocknr.:
- 146-2975
- Fabrikantnummer:
- 73640A3
- Fabrikant:
- Nito
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DK
Productomschrijving
NITO Original Couplings are available in 1/2 , 3/4 and 1 and many thread types and can couple any thread or hose combination. The couplings are suitable for low and high pressure tasks.
Specificaties
Kenmerk | Waarde |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |