Colder Products Hose Connector, Straight Threaded Coupling, BSPT 3/8in, 8.6 bar
- RS-stocknr.:
- 325-0163
- Fabrikantnummer:
- HFCD24635BSPT
- Fabrikant:
- Colder Products
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 31,83
(excl. BTW)
€ 38,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 40 stuk(s) vanaf 08 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,83 |
*prijsindicatie
- RS-stocknr.:
- 325-0163
- Fabrikantnummer:
- HFCD24635BSPT
- Fabrikant:
- Colder Products
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
| Merk | Colder Products | |
| Thread Size | 3/8in | |
| Hose Connector Type | Threaded Coupling | |
| Body Material | PSU | |
| Connector Gender | Male | |
| Valved | Yes | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSPT | |
| Maximum Working Pressure | 8.6 bar | |
| Alles selecteren | ||
|---|---|---|
Merk Colder Products | ||
Thread Size 3/8in | ||
Hose Connector Type Threaded Coupling | ||
Body Material PSU | ||
Connector Gender Male | ||
Valved Yes | ||
Coupling Connector Direction Straight | ||
Thread Standard BSPT | ||
Maximum Working Pressure 8.6 bar | ||
- Land van herkomst:
- US
Insert Male Pipe Thread
Contains a shut-off valve
The shut-off coupling will automatically cut off the supply when disconnected
The shut-off coupling will automatically cut off the supply when disconnected
CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.
Coupling halves connected by pushing together, an audible click indicates secure connection
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
Gerelateerde Links
- Colder Products Hose Connector Threaded Coupling 8.6 bar
- Colder Products Hose Connector BSPT 3/4in, 8.6 bar
- Colder Products Hose Connector BSPT 1/2in, 8.6 bar
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector BSPT 3/8in, 17.3 bar
- Colder Products Hose Connector BSPT 3/8in, 8.3 bar
- Colder Products Hose Connector BSPT 1/8in, 8.3 bar