- RS-stocknr.:
- 506-7171
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 2)
€ 2,55
(excl. BTW)
€ 3,09
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 8 | € 2,55 | € 5,10 |
10 - 18 | € 2,425 | € 4,85 |
20 - 48 | € 2,375 | € 4,75 |
50 + | € 2,345 | € 4,69 |
*prijsindicatie |
- RS-stocknr.:
- 506-7171
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving
RS PRO Straight Brass Hose Connector, 1/8 in G Male
This RS PRO brass hose connector is fitted with a tight-gripping serrated hose tail to ensure secure connections. Use it to join a hose to a water gun or a similar device.
The connector is fitted with a hex nut, so it's simple to loosen or tighten the threaded connection using a spanner. The straight body orientation allows fluids to flow freely. The component is made from brass to offer corrosion resistance and durability for a long service life.
Thanks to its male thread, you can screw the connector directly into your application for ease of installation. This product is suitable for use in a wide variety of washdown applications, including car washes and pharmaceutical environments.
The connector is fitted with a hex nut, so it's simple to loosen or tighten the threaded connection using a spanner. The straight body orientation allows fluids to flow freely. The component is made from brass to offer corrosion resistance and durability for a long service life.
Thanks to its male thread, you can screw the connector directly into your application for ease of installation. This product is suitable for use in a wide variety of washdown applications, including car washes and pharmaceutical environments.
Features and Benefits
- Brass body material
- Male connector and G male thread standard
- Straight coupling
- Inner diameter of hose is 3/8 in
- Thread size of 1/8 in
Specificaties
Kenmerk | Waarde |
---|---|
Hose Inner Diameter | 3/8in |
Thread Size | 1/8in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | G |