RS PRO Silicone, Flexible Tubing, 2 mm ID, 4 mm OD, Translucent, 10 m

Subtotaal (1 eenheid)*

€ 46,67

(excl. BTW)

€ 56,47

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 11 stuk(s) klaar voor verzending
  • 379 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 46,67

*prijsindicatie

RS-stocknr.:
273-2515
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

4mm

Material

Silicone

Application

Biopharmaceutical, Chemical, Food & Beverage, Medical

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-40°C

Colour

Translucent

Standards/Approvals

1935/2004 Compliant Material, BFR, FDA, WRAS Hot and Cold Water

Length

10m

Vrijgesteld

Land van herkomst:
IN

RS PRO Silicone Flexible Tubing


Introducing the range of RS PRO Silicone Flexible Tubing, designed to ensure durability, flexibility and reliability across a range of applications. Engineered for excellence, the platinum cured translucent tubing sets a new standard in the industry, offering unparalleled performance to meet a range of needs.

Features and Benefits:


  • This range of RS PRO Silicone Flexible Tubing has been designed for optimum performance and reliability in a range of applications with exceptional tear resistance, ensuring long lasting performance even in demanding environments

  • The silicone has been specially formulated to maintain its clarity over time, ensuring a clear view of fluid systems and easy visual inspection

  • Offering incredible heat resistance and withstanding intermittent high temperatures up to 200 °C, this tubing ensures reliable performance even in extreme heat, safeguarding processes and equipment

  • The silicone tubing meets stringent WRAS and FDA standards, guaranteeing safety, quality and compliance, especially in various food applications

  • In addition to this, the tubing is suitable for use in pharmaceuticals, laboratory research, bioprocess manufacturing, and much more, making it the ultimate choice for diverse applications

  • The range of RS PRO flexible tubing is available in various internal diameters and wall thicknesses

  • Applications:


    Flexible tubing is a pliable tube that is essential in industries like plumbing, automotive, aerospace and food manufacturing. The main benefit of flexible tubing is that it can provide a free-flow of air or liquid by bending the tube without it kinking, making it ideal for tight spaces and applications that have movement, like manufacturing plants or vehicles. The tubing is often made from a type of flexible rubber or plastic and can be used in medical, pharmaceutical and food industries too, as long as the right compliance regulations are met. They are the perfect solution for enhancing efficiency and functionality in a range of industrial and manufacturing settings.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.