Subtotaal (1 eenheid)*
€ 4,45
(excl. BTW)
€ 5,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,45 |
*prijsindicatie
- RS-stocknr.:
- 263-3273
- Fabrikantnummer:
- M28LCFX
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Nut | |
| Material | Plated Steel | |
| Food Grade | No | |
| Outside Diameter | 28mm | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Nut | ||
Material Plated Steel | ||
Food Grade No | ||
Outside Diameter 28mm | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The shape is nut 24° cone end and product series is light. The tube outside diameter is 28 mm and connection thread size is M36 x 2.0. The construction material is steel. Suitable for general hydraulic applications.
Shape is nut 24° cone end
Product series is light
Tube outside diameter is 28 mm
Connection thread size is M36 x 2.0
Construction material is steel