Parker In-Line Diagnostic Fittings and Adapter
- RS-stocknr.:
- 280-7527
- Fabrikantnummer:
- GMA3/12LCF
- Fabrikant:
- Parker
Subtotaal (1 doos van 3 eenheden)*
€ 189,02
(excl. BTW)
€ 228,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 189,02 | € 63,007 |
*prijsindicatie
- RS-stocknr.:
- 280-7527
- Fabrikantnummer:
- GMA3/12LCF
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | In-Line Diagnostic Fittings and Adapter | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type In-Line Diagnostic Fittings and Adapter | ||
Material Steel | ||
Chemical Resistant Yes | ||
Vrijgesteld
- Land van herkomst:
- PL
The Parker In Line Diagnostic Fitting and Adapter designed to be installed to a hose assembly or tube line without the need to displace the port adapter, working in conjunction with electronic diagnostic products and mechanical pressure and temperature sensing equipment.
Offers unlimited positioning
Full thread engagement and pressure capability
Gerelateerde Links
- Parker 24° Metric Flareless Male Pressure Gauge Connector MAV08LRCF 1/4 In BSP In-Line Diagnostic Fittings and Adapters
- Parker GZR15/12LCF Hydraulic Fitting Male 15 mm Hose ID
- Parker RED28/12LCF Threaded Fitting Hydraulic Straight Threaded Fitting Male 28 mm 24° Cone to Male 12 mm Metric Steel
- Parker Reducer 18 mm OD x 44mm
- Parker Reducer 15 mm OD x 43mm
- Parker Hydraulic Fitting Male x Male
- Parker Adapter
- Parker Port Adapter