Subtotaal (1 doos van 5 eenheden)*
€ 150,87
(excl. BTW)
€ 182,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 150,87 | € 30,174 |
*prijsindicatie
- RS-stocknr.:
- 281-2835
- Fabrikantnummer:
- RI11/2EDX11/4CF
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Accessory Type | Reducer | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Outside Diameter | 55mm | |
| Overall Length | 58mm | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Accessory Type Reducer | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Outside Diameter 55mm | ||
Overall Length 58mm | ||
Vrijgesteld
- Land van herkomst:
- DE
The Parker Ermeto DIN Port reducer is designed for high pressure hydraulic tube fitting. The main function of Ermeto DIN port reducers is to match the sizes of different ports. This range of port reducer is constructed from steel material.
High corrosion resistance
Compliance to DIN ISO 8434 and ISO 1179
Gerelateerde Links
- Parker Reducer 55 mm OD x 26mm
- Parker Reducer 55 mm OD x 36mm
- Parker Reducer 42 mm OD x 58mm
- Parker Reducer 50 mm OD x 53mm
- Parker Reducer 50 mm OD x 32mm
- Parker Reducer 40 mm OD x 57mm
- Parker RI1/2EDX11/4CF Hydraulic Fitting Male G 0.5 in Hose ID
- Parker RI11/4EDX3/4CF Hydraulic Fitting Male G 1.25 in Hose ID